2-position, 1-row wire-to-wire connector housing for signal applications. Features a 2.5mm pitch and straight, cable mount orientation with female socket contacts. Constructed from PBT material, this white housing offers a compact design with dimensions of 0.728 inches height, 0.35 inches length, and 14.3mm width. Operates within a temperature range of -22°C to 221°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.728inch |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 0.35inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 14.3mm |
| RoHS | Compliant |
