
2-position, 1-row wire-to-wire connector with female socket contacts for signal applications. Features a PBT body, black housing, and straight orientation. Rated UL94 V-2 flammability, operating from -22°C to 221°C. Designed for crimp termination with a 4.8mm pitch and supports wire gauges from 16AWG to 24AWG. This polarized, sealable connector is free-hanging and RoHS compliant.
TE Connectivity 174352-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.087inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.811inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
