
Two-position, single-row wire-to-wire connector housing with a 4.8mm pitch, designed for crimp termination of signal circuits. Features a PBT body material, grey housing color, and a male pin contact type. This free-hanging, polarized connector offers a 1.8mm mating tab width and operates within a temperature range of -22°C to 221°C. The housing is UL94 V-2 flammability rated and sealable.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.05mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 32.5mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.72inch |
| RoHS | Compliant |