
The EconoSeal J Mark II 070 female wire-to-wire connector features a yellow PBT material with a flammability rating of UL94 V-2 and is compliant with ELV and RoHS standards. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The connector is available in a package quantity of 100 pieces per bag and has a pitch of 5mm with a length of 13mm. It is not lead-free and is not radiation hardened.
TE Connectivity 174355-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 13mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174355-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.