
Automotive-grade, 3-position, straight, cable mount wire housing with a 4.8mm pitch. Features a black thermoplastic construction with a UL94 V-2 flammability rating, designed for female socket contacts. Offers mating alignment and retention, with a sealable design for environmental protection. Operates within a temperature range of -30°C to 105°C, accommodating wire gauges from 16AWG to 24AWG.
Sign in to ask questions about the TE Connectivity 174357-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174357-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| Flammability Rating | UL94 V-2 |
| Height | 22.8mm |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Insulation Material | Thermoplastic |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Width | 25.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174357-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.