Three-position, single-row wire housing for crimp and IDC applications. Features a straight, cable mount orientation with a 4.8mm pitch and 25.4mm width. Designed for male gender, this grey housing accommodates a maximum insulation diameter of 2.6mm and offers mating alignment and retention. Operating temperature range is -30°C to 105°C, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 25.4mm |
| RoHS | Compliant |