
The EconoSeal J Mark II 070 wire-to-wire connector is a 3-position, 1-row connector made from PBT material. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The connector is packaged in bags of 1000 units and is RoHS compliant. It is not radiation hardened and is not SVHC compliant. The connector has a flammability rating of UL94 V-2 and is 14.6mm in length, 5.8mm in height, and 10.1mm in depth.
TE Connectivity 174358-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 5.8mm |
| Length | 14.6mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174358-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.