
3-position wire-to-board header with a 5.08mm pitch, featuring straight, top-entry, through-hole mounting for vertical PCB orientation. This connector system utilizes male pin contacts made of copper alloy with tin plating, offering a 8A contact current rating and 250V AC max voltage rating. Constructed from natural colored Nylon with a UL94 V-0 flammability rating, it operates within a -25°C to 105°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1744037-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1744037-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.4291inch |
| Lead Free | Not Applicable |
| Length | 12.76mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 5.08mm |
| Plating Thickness | 120um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744037-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.