
The 1744056-3 is a 3-pin right angle power connector from TE Connectivity. It features a glass filled liquid crystal polymer insulator and a commercial reliability rating. The connector is rated for 7.5A of current and can withstand a dielectric voltage of 1500VAC. It is suitable for use in applications with operating temperatures ranging from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1744056-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.