
Female socket contact for wire-to-board power applications. Features a 12.3A current rating and tin-plated bronze construction. Designed for 22-18 AWG discrete wire with a 2.9mm insulation diameter. Straight, unshielded, crimp termination with 600V operating voltage. Operates within a -67°C to 221°C temperature range.
TE Connectivity 1744144-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12.3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.157inch |
| Insulation Diameter | 2.9mm |
| Lead Free | Lead Free |
| Length | 0.1102inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Economy Power II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.99mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.