
Female power contact for wire-to-board applications, featuring a lance-less design and a 12.3A current rating. Constructed from bronze with tin plating (0.8um), it accommodates wire gauges from 16 to 20 AWG for discrete wire types. This straight, unshielded contact operates within a temperature range of -67°C to 221°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1744201-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12.3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.157inch |
| Insulation Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 0.1102inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Economy Power II |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 9.99mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744201-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
