
4-position, 1-row shrouded header with a 2.5mm pitch, designed for wire-to-board applications. Features male pin contacts made of copper alloy with bright tin plating, rated for 4.5A and 250V AC. Offers right-angle, side-entry, through-hole mounting with solder termination and a tail length of 3.2mm. Housing is white, UL94 V-0 flammability rated, and operates within a temperature range of -67°C to 221°C. Includes contact retention, mating alignment, mating retention, PCB mount alignment, and PCB mount retention.
TE Connectivity 1744426-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 4.5A |
| Depth | 12.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.49inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.032um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744426-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
