Automotive-grade 2-position, 1-row straight wire housing with 3.5mm pitch. Features a female, black, free-hanging, cable-mount design with a Crimp termination for discrete wire. Operating temperature range from -30°C to 105°C, with UL94 HB flammability rating and RoHS compliance. Includes mating connector lock for secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174460-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Tab |
| Depth | 30.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 13.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multilock 070 |
| Termination | Crimp |
| Width | 15.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174460-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
