
Two-position, wire-to-wire connector housing for signal applications. Features a straight, male gender with female socket contact type and a 3.5mm pitch. Constructed from PBT with a black housing color, this free-hanging, cable-mount component offers a 2 position configuration and is UL94 HB flammability rated. Operating temperature range is -22°C to 221°C.
Sign in to ask questions about the TE Connectivity 174463-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174463-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.394inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 10.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174463-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
