
10-position, 2-row straight wire housing for discrete wire termination. Features female socket contacts, a black housing color, and a UL94 HB flammability rating. Designed for cable mounting with a free-hanging configuration and a mating connector lock. Operating temperature range from -30°C to 105°C. Supplied in bulk packaging.
TE Connectivity 174465-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Length | 28.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174465-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.