The TE Connectivity 174465-5 is a wire housing with 10 crimp contacts, a PL gender, and a straight body orientation. It is designed for cable mounting and can operate between -30°C and 105°C. The housing features 2 rows of contacts and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |