
TE Connectivity 174469-2 technical specifications.
| Color | Silver |
| Depth | 52.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | ABS |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Width | 15.8mm |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174469-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.