
Automotive-grade wire-to-wire connector housing, featuring a straight, 2-position, 1-row configuration with a 6mm pitch. This male housing accepts female socket contacts for crimp termination. Constructed from durable orange plastic, it offers a compact design with dimensions of 19.8mm length, 13.8mm width, and 41.9mm height. The polarized, serviceable housing is ELV and RoHS compliant, supplied in a box of 1600 units.
TE Connectivity 1745022-1 technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Orange |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
