
3-position, single-row wire housing for automotive signal applications. Features a 6mm pitch, 0.059-inch mating tab width, and wire-to-wire connector system with female socket contacts. This white, polarized, and sealable housing offers a free-hanging, cable mount design with a 32.2mm length, 21.3mm width, and 1.268-inch height. Operates within a temperature range of -40°C to 125°C and is UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1745083-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.268inch |
| Hybrid Connector | No |
| Length | 32.2mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745083-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
