
26-position, 2-row straight male wire housing for discrete wire termination. Features a 5mm pitch and 0.205-inch row spacing, designed for cable mounting with a free-hanging orientation. This yellow, non-keyed housing offers a mating connector lock and operates within a temperature range of -30°C to 105°C. It is RoHS and ELV compliant, supplied in a tray package of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174516-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174516-7 technical specifications.
| Color | Yellow |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Yellow |
| Keyed | No |
| Length | 43.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 28mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174516-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
