3-position, right-angle battery interconnect header for surface mount applications. Features a 3.2mm pitch, copper alloy contacts with gold plating, and a 15V DC rating. Designed for signal applications with a maximum current rating of 2A and operating temperatures from -55°C to 85°C. This UL94 V-0 rated, RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 1746142-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 12.4mm |
| Material | Copper Alloy |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.126inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.