
Right-angle, cable-to-board USB receptacle with 4 contacts and 4 positions, designed for power applications. Features gold-plated copper alloy contacts, a white housing and insulation, and a 1A contact current rating. This through-hole mount connector offers 1500 mating cycles, operates within a -40°C to 80°C temperature range, and is UL94 V-0 flammability rated. It is RoHS and ELV compliant, with a 2.5mm pitch and 0.76um tin plating on tails.
Sign in to ask questions about the TE Connectivity 1746311-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1746311-2 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Thickness | 0.051inch |
| Pitch | 2.5mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 2.9mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746311-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.