
10-position, 2-row automotive wire housing with a 4.8mm pitch and straight orientation. Features a black thermoplastic insulation material, female socket contact type, and a male housing gender. Rated UL94 V-2 for flammability, operating from -30°C to 105°C. Designed for free-hanging, cable mount applications with crimp termination and a sealable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174655-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Width | 35.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174655-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
