
12-position, 2-row straight wire housing with 4.8mm pitch, designed for crimp termination. This black, thermoplastic, cable mount connector features female socket contacts and a male housing, offering mating alignment and retention. Operating temperature range from -30°C to 105°C, with a UL94 V-2 flammability rating. Sealable with a 5.6mm row spacing, it accommodates wire gauges from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174661-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Width | 40.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174661-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
