
TE Connectivity 174662-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Plug |
| Depth | 10.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 29mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174662-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.