Connector Accessories Lock Plate Straight Polybutylene Terephthalate Yellow Automotive Bag
Sign in to ask questions about the TE Connectivity 174664-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174664-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 32.2mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174664-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.