
Right angle, through-hole mounted receptacle assembly for signal applications, featuring a 19-position, 19-contact configuration with copper alloy contacts plated in gold for enhanced conductivity. This cable-to-board connector system boasts a metal body and package, a 500mA contact current rating, and a 40V voltage rating. Designed for durability, it offers 10,000 mating cycles and operates within a temperature range of -25°C to 70°C. The black housing and insulation, along with UL94 V-0 flammability rating, ensure compliance and safety.
TE Connectivity 1746679-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Plating Thickness | 0.3um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746679-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.