This 12-position female surface mount RJ11 connector features a copper alloy contact material and is compliant with ELV standards. It has a straight orientation and a 0.5mm pitch, and is available on tape and reel. The connector is not radiation hardened and has a solder termination. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |