The TE Connectivity 1746717-1 is a 12-contact cable mount I/O connector featuring a copper alloy contact material and compliance with Electromagnetic Compatibility (ELV) standards. It has a straight orientation and is packaged in a tray. The connector is designed for use in applications where a high level of reliability and durability is required.
TE Connectivity 1746717-1 technical specifications.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746717-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.