
8-position, 1-row wire-to-board receptacle connector with 2mm pitch. Features gold-plated copper contacts rated for 3A, offering mating alignment and retention. Constructed with a yellow polybutylene housing, this UL94 V-0 rated component operates from -22°C to 167°C and is RoHS compliant. Termination is via crimp, and it is supplied in a tube.
TE Connectivity 1746741-8 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 23mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 0.937inch |
| Material | Polybutylene |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746741-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
