
This D-Subminiature connector features 68 positions in a 2-row configuration, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and is rated for 100V and 1A. The connector is made from bronze with a gold plating and has a black housing. It is not RoHS compliant and is available in a package quantity of 72.
TE Connectivity 174684-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
