121-position, right-angle power connector with a 2.54mm pitch, designed for automotive signal applications. Features tin-plated contacts, a black housing, and a 12V DC maximum voltage rating. This male connector supports 121 terminals across 4 rows, with solder termination and a 1.6mm PCB thickness compatibility. It offers a wide operating temperature range of -40°C to 248°C and is tray-packaged for 50 units.
TE Connectivity 1746979-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Depth | 45mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 45mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Ports | 1 |
| Number of Positions | 121 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 5.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.