100-position, 2-row right-angle surface mount header with 0.5mm pitch for signal applications. Features gold-plated copper alloy contacts rated for 500mA and 250V operating voltage. Housing is black with a UL94 V-0 flammability rating, operating between -22°C and 221°C. Supplied on tape and reel, this RoHS compliant component offers a depth of 4.45mm and length of 28.8mm.
TE Connectivity 1747025-1 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.8mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.127um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Mate |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.