5-position, 2.5mm pitch wire-to-wire connector housing for cable mounting. Features a natural colored, UL94 V-0 flammability rated housing with copper alloy female socket contacts. Designed for free hanging applications with mating alignment, connector lock, and retention features. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 1747066-5 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.65mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.57378inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747066-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.