
Automotive-grade wire housing for signal applications, featuring a 126-position, 4-row, straight, free-hanging, polarized design with a 3mm/5mm pitch. This black, PBT-bodied connector system supports female socket contacts and is sealable with a hybrid connector configuration. Operating across a -40°C to 140°C temperature range, it offers UL94 HB flammability rating and is RoHS and ELV compliant.
TE Connectivity 1747137-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 41.6mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 36mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 126 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | 0.64/2.3 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.472inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747137-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.