
30-position, 6-row wire-to-wire connector housing with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 0.147-inch pitch with 3mm row spacing. Constructed from black, UL94 V-0 flammability rated material, this halogen-free component operates within a -67°C to 221°C temperature range and has a 250V voltage rating. Suitable for 18AWG wire, it is RoHS and ELV compliant.
TE Connectivity 1747365-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 37.6mm |
| Housing Color | Black |
| Length | 0.767inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.147inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2800 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 30.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.