
TE Connectivity 174737-2 technical specifications.
| Color | Yellow |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Keyed | No |
| Length | 22.5mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174737-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.