
8-position, 2-row wire-to-wire connector accessory kit featuring gold-plated female socket contacts with a 0.079-inch pitch and 2.4mm row spacing. This UL-recognized, UL94 V-0 flammability rated, halogen-free component operates within a temperature range of -22°C to 221°C. The black, free-hanging polyester box housing measures 23mm in length, 13mm in width, and 1.181 inches in height, with crimp termination. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1747464-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1747464-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.181inch |
| Housing Color | Black |
| Length | 23mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 0.079inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Micro Motor |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747464-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
