
Six-position, single-row, straight, cable-mount wire housing with male pin contacts. Features a 1mm pitch and a 2.95mm height, designed for crimp termination. Constructed with UL94 V-0 rated black housing, operating from -40°C to 221°C. This free-hanging connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.95mm |
| Housing Color | Black |
| Length | 8.8mm |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |