Female socket power contact for wire-to-wire connector systems, featuring a copper alloy construction with gold plating over nickel underplate. This crimp-style contact supports a maximum current rating of 24A and operates within a temperature range of -67°C to 221°C, with a 600V operating supply voltage. Designed for discrete wire, it accommodates wire gauges from 14AWG to 16AWG and has an insulation diameter of 3.75mm. The component is UL94 V-0 flammability rated, lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 1747499-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 24A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 24A |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 3.75mm |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747499-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.