
This 7-position power connector features gold-plated copper alloy contacts and a black housing. It is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-0. The connector is available in tape and reel packaging and is suitable for through-hole mounting on a PCB without retention. It has a 2.5mm pitch and a voltage rating of 30V.
Sign in to ask questions about the TE Connectivity 1747602-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1747602-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747602-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
