130P TYPE F16 ASSY, Z-STACK CONN., TRAY
TE Connectivity 1747684-1 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.024inch |
| RoHS Compliant | Yes |
| Series | AMPMODU, Z-Stack |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.