
Right-angle, single-port HDMI connector with 19 female contacts, featuring a polyethylene insulator and 4µm plating. Designed for commercial reliability, this component operates within a temperature range of -25°C to 70°C and boasts a UL 94V-0 flammability rating. Termination is achieved via solder, with a single PCB row configuration.
TE Connectivity 1747981-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1747981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.