
Conn Housing PL 48 POS Crimp ST Cable Mount
Sign in to ask questions about the TE Connectivity 174832-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174832-5 technical specifications.
| Gender | Male |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174832-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.