
Automotive-grade, single-position, straight, cable-mount wire housing for crimp termination. Features a black, UL94 V-2 flammability rated housing with a 15.8mm width and 27.6mm length. Designed for female socket contacts with an insulation diameter up to 2.6mm, offering mating alignment and retention. Operates within a -30°C to 105°C temperature range and is sealable.
TE Connectivity 174877-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174877-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
