One-position, wire-to-wire connector housing for signal applications, featuring a straight, cable-mount, free-hanging design. Constructed from PBT with a black color, this housing accommodates one male pin contact and is polarized for secure mating. It operates within a temperature range of -22°C to 221°C and offers sealability. The housing meets UL94 V-2 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174879-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.2mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174879-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.