
Multi-Lock connector receptacle featuring 76 positions with 60 signal contacts. Right-angle, through-hole mounting with a 3.5mm pitch. Brass contacts with tin plating and a 0.28-inch mating length. Operating temperature range of -22°C to 221°C. Grey housing, RoHS and ELV compliant.
TE Connectivity 174915-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Length | 5.1inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1.77mm |
| Termination | Solder |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174915-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.