
This 11-position wire housing from TE Connectivity features a black housing color and 11 contacts. It is designed for straight orientation and is available in bulk packaging. The housing is keyed and has a mating connector lock with a 'with' option. The wire/cable type is discrete and it is compliant with ELV and RoHS regulations.
TE Connectivity 174925-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.