
13-position, 2-row wire housing for signal applications, featuring a straight, wire-to-wire connector system with female socket contacts. Constructed from PBT material, this hybrid connector offers a 0.335-inch pitch and 0.118-inch row spacing, with a 1.8mm mating tab width. Operating within a temperature range of -22°C to 221°C, it is UL94 HB flammability rated and compliant with ELV and RoHS standards. The free-hanging, polarized housing is designed for crimp termination and is serviceable.
TE Connectivity 174926-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 26.25mm |
| Hybrid Connector | Yes |
| Length | 0.957inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.335inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 40.3mm |
| RoHS | Compliant |
No datasheet is available for this part.