
Automotive-grade, 3-position, 1-row, straight wire housing for discrete wire applications. Features a 3.5mm pitch and accepts crimp termination contacts. This female connector offers a black housing, cable mounting, and a mating connector lock for secure connections. Operating temperature range is -30°C to 105°C, with RoHS and ELV compliance.
TE Connectivity 174928-2 technical specifications.
| Color | Black |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 16.3mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Multilock 070 |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174928-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
